Semitec USA Micro Thin FT Thermistors
Semitec USA Micro Thin FT Thermistors offer a ±5% tolerance rating, a 10kΩ to 360kΩ range, and a -40°C to +250°C temperature range. These FT thermistors are characterized by a fast response time enabled by the miniaturization of the thermistor dimensions. Semitec USA Micro Thin FT Thermistors are heat-resistant and ideal for wearable devices, office automation, medical devices, and measurement instruments.Features
- ±5% tolerance rating
- 10kΩ to 360kΩ range
- -40°C to +250°C temperature range
- 100VDC insulation resistance
Applications
- High-speed electrical thermometers
- Wearable devices
- Office automation
- Measurement instruments
- Medical devices
- Computer and mobile devices
- LCDs
- Security devices
- Laser diode modules
Dimensions
Đã phát hành: 2019-06-05
| Đã cập nhật: 2023-06-13