Semtech TClamp® Low Capacitance TVS Arrays
Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.These Semtech dual-channel transient voltage suppressors deliver protection while presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection help communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.
Features
- Transient protection for high-speed data lines to
- IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT)
- IEC 61000-4-5 (Lightning)
- Low capacitance
- Low operating voltages
- Extremely low clamping voltage
- ESD protection + EMI/RFI filtering
- Single-line and multi-line protection
- Small package solutions save board space
- Solid-state silicon-avalanche technology
- Pb-free, halogen-free, RoHS/WEEE compliant
- UL 94V-0 molding compound flammability rating
Applications
- ADSLx/VDSLx secondary protection
- VDSL2 Class-H line driver secondary protection
- Modems
- Set-top boxes
- Telecom interfaces
- Access equipment
- Central office equipment
- Ethernet
- Customer premise equipment
Đã phát hành: 2022-09-14
| Đã cập nhật: 2022-09-19