BEI Sensors / Sensata MHK5 Absolute Multi-Turn Encoders

BEI Sensors / Sensata MHK5 Absolute Multi-Turn Encoders are blind shaft style encoders with a 15mm standard ID with options down to 6mm ID. MHK5 encoders are robust and compact and feature precision ball bearing with a sealing flange. This BEI series offers high temperature performance of -40° to +85°C and provides a code disc made of unbreakable and durable plastic.

Features

  • Robust and compact design
  • Blind shaft version features 15mm standard ID with options down to 6mm ID
  • Precision ball bearings with sealing flange
  • -40° to +85°C temperature range
  • Code disc made of unbreakable and durable plastic
  • Precision, robust, gear train for turns counting
  • Immune to stray magnetics or electrical interference
  • 13 bits = 8192 steps/turn (optional 16 bits) resolution
  • 12 bits = 4096 turns (optional 14 bits) number of turns 
  • Polarity inversion and short circuit protection

Videos

Đã phát hành: 2018-11-27 | Đã cập nhật: 2025-09-19