Senseair Sunlight CO₂ Sensors
Senseair Sunlight CO₂ Sensors are a highly efficient, low-power solution ideal for battery and wireless applications. The Senseair Sunlight CO₂ Sensors meet ANSI/ASHRAE Standard 62.1-2022, RESET Grade B, and WELL Building Standard® (WELL v2™) requirements. The Sunlight Sensor features an Automatic Baseline Correction (ABC) algorithm, ensuring maintenance-free operation for up to 15 years. Its LED light source enables ultra-low power consumption without compromising accuracy, making it a reliable, long-lasting option for secure monitoring.Features
- Extremely power efficient
- Miniature size
- Self-correcting
- High precision
- LED technology
- Compliant with ANSI/ ASHRAE Standard 62.1-2022
- Compliant with Standard RESET grad B
- Compliant with WELL Building Standard® (WELL v2™)
Applications
- Battery-powered applications
- Wireless applications
- Building ventilation monitoring
- Environmental monitoring
- Indoor air quality monitoring
- Smart building systems
- HVAC systems
- Commercial and residential settings
- Energy-efficient systems
- Long-term CO₂ monitoring without maintenance
Đã phát hành: 2024-11-14
| Đã cập nhật: 2024-12-11