Sensepeek SQ Handsfree Oscilloscope Probes

Sensepeek SQ Handsfree Oscilloscope Probes are designed to make instant measurements. These probes include improved probe holders for handsfree measurement when used with PCBite PCB holders. The SQ oscilloscope probes feature a passive 10:1 probe with supporting oscilloscopes with automatic scaling and a spring-loaded test needle for fine-pitch measurements. These probes also feature probe tip protection, color-coded cable holders, 800V overvoltage protection, and multiple ground options. The SQ probes are insulated and can be used as handheld traditional probes. These probes are RoHS and REACH compliant.

Features

  • Passive 10:1 probe with support for oscilloscopes with automatic scaling
  • Improved probe holder for handsfree measurement when used with PCBite PCB holders
  • Spring-loaded test needle for fine-pitch measurements
  • Multiple ground options
  • Color-coded cable holders
  • Probe tip protection
  • Insulated and can be used handheld
  • RoHS and REACH compliant

Specifications

  • 10MΩ resistance at probe tip (±2% at DC)
  • 800V overvoltage protection
  • 150V RMS CAT I maximum working voltage
  • -20°C to 50°C operating temperature range
  • 2km maximum operating altitude
  • 80% to 30°C, decreasing linearly to 40% at 50°C maximum operating humidity (non-condensing)

Kit Contents

  • 1x SQ350 350MHz probe with spring-tipped test needle
  • 1x SQ200 200MHz probe with spring-tipped test needle
  • 1x SQ500 500MHz probe with spring-tipped test needle
  • 1x SQ probe holder for handsfree measurement
  • 1x Testhook with detachable cables (5cm and 10cm) for convenient ground connection
  • 1x Alligator cable for convenient ground connection
  • 1x Standard ground spring for handheld measurements at rated bandwidth
  • 1x Unique ground spring for total handsfree measurements at rated bandwidth
  • 1x Set of color-coded cable holders (4 colors)
  • 1x Probe tip protection
  • 1x Extra test needle
Đã phát hành: 2023-09-13 | Đã cập nhật: 2023-09-20