Sensirion SEK-SHT40I-HD1B Analog Humidity Evaluation Kit

Sensirion SEK-SHT40I-HD1B Analog Humidity Evaluation Kit is a demonstration platform for the SHT40I-HD1B Analog Humidity Sensor. The SHT40I-HD1B has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. 

The Sensirion SEK-SHT40I-HD1B Analog Humidity Evaluation Kit includes three SHT40I-HD1B sensors, each pre-installed on an FPCB (Flexible Printed Circuit Board), along with an RJ45 adapter cable.  The kit requires a SEK-SensorBridge (sold separately). The SEK-SensorBridge allows the connection of the sensors to a PC, enabling the use of a Graphics User Interface (GUI) to evaluate the target device. The SEK-ControlCenter software can quickly test the sensors under real conditions and display the measurement data directly on the user's screen. The data can also be exported to an Excel spreadsheet.

Setup

Sensirion SEK-SHT40I-HD1B Analog Humidity Evaluation Kit
Đã phát hành: 2022-10-07 | Đã cập nhật: 2024-05-08