Sensirion Evaluation Kit for SFC6 & SFM6 Controllers

Sensirion Evaluation Kit for SFC6 and SFM6 Controllers is used to test SFC6 and SFM6 mass flow controllers. The Sensirion kit includes a range of useful accessories, like an RS485-to-USB adapter with a DB9 connection for SFC5 and SFM5 and an adapter with an M8 connector for SFC6 and SFM6. The kit includes a 100-240V AC adapter with interchangeable plugs for worldwide sockets and two quick-start guides. The sensor is sold separately.

Features

  • RS485-to-USB adapter with DB9 connection for SFC5 and SFM5
  • Adapter with M8 connector for SFC6 and SFM6
  • 100-240V AC adapter with interchangeable plugs
  • Two quick-start guides
  • Enables testing to determine whether the mass flow controllers or meters are suitable
  • Compact and portable, making it easy to transport and use in different locations.

Applications

  • Chemical and gas analysis
  • Food and beverage processing
  • Pharmaceutical manufacturing
  • Industrial manufacturing and automation
Đã phát hành: 2023-03-06 | Đã cập nhật: 2024-12-13