Sensirion SFM3200 Medical Digital Flow Meters

Sensirion SFM3200 Medical Digital Flow Meters are designed for high-volume applications to accurately measure the flow rate of air, oxygen, and non-aggressive gases. These meters offer a flow range of up to 250 standard liters per minute (SLM) and a bidirectional measurement mode. The SFM3200 flow meters feature a fifth-generation silicon sensor chip that contains an amplifier, A/D converter, EEPROM memory, digital signal processing circuitry, and interface. Sensirion's patented CMOSens® technology improves the performance of the sensor by combining sensor elements, signal processing, and digital calibration on a single microchip. The SFM3200 Medical Digital Flow Meters are ideal for use in respiratory measurements, inspiratory flow measurements, ventilation, anesthesia, and drug delivery applications.

Features

  • Up to 250SLM flow range
  • Superior performance at very low flows
  • Inspiratory flow sensor
  • Special flow channel design
  • Low-pressure drop
  • Fifth-generation silicon sensor chip
  • Patented CMOSens sensor technology
  • Fast signal processing time
  • Bidirectional measurement mode
  • RoHS and REACH compliant

Applications

  • Ventilation
  • Respiratory measurements
  • Inspiratory flow measurement
  • Anesthesia
  • Drug delivery
Đã phát hành: 2018-05-06 | Đã cập nhật: 2022-10-17