Sensirion SHTC3 Digital Humidity & Temperature Sensor ICs
Sensirion SHTC3 SHTC3 Digital Humidity and Temperature Sensor ICs are built on the success of the SHTC1 sensor with a broader supply voltage range (1.62V to 3.6V) and higher accuracy (±2% RH, ±0.2°C), enabling greater flexibility. The ultra-low power consumption SHTC3 Digital Sensors are designed for the consumer electronics industry and offer an optimal balance between a small form factor (2mm x 2mm x 0.75mm), high robustness, and easy handling. These sensors overcome conventional limits for size, power consumption, and performance-to-price ratio to fulfill current and future requirements. Sensirion CMOSens® technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analog/digital signal processing, an A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. The sensors cover a humidity measurement range of 0 to 100% RH and a temperature measurement range of -40°C to +125°C. A broad supply voltage and an energy budget below 1µJ per measurement make SHTC3 suitable for mobile or wireless applications powered by batteries.Features
- Fully calibrated and reflow solderable
- Ultra-low power consumption
- Power-up and measurement within 1ms
- 0.5μA current consumption (at 1 reading per second in low power mode)
- 8s response time (RH)
- Broad supply voltage range of 1.62V to 3.6V
- Ultra-small 2mm × 2mm × 0.75mm3 DFN package
- ±2% RH and ±0.2°C typical accuracy
- High reliability and long-term stability
- Industry-proven technology
- Designed for mass production
- Optimized for cost-effectiveness
- High signal-to-noise ratio
Applications
- Consumer electronics
- Mobile or wireless battery-powered applications
Videos
Functional Block Diagram
Accuracy Limits
Đã phát hành: 2018-05-31
| Đã cập nhật: 2024-12-12