Sensirion SLS-1500 Compact Liquid Flow Meter
Sensirion SLS-1500 Compact Liquid Flow Meter measures dynamic liquid flow rates up to 40ml/min bi-directionally. The meter enables precise, noninvasive measurements. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure exemplary biocompatibility. Sensirion SLS-1500 Compact Liquid Flow Meter is formed by an especially thin-walled, straight tube, which assures excellent sensitivity.Features
- Liquid flow rates up to 40ml/min
- 20ms response time
- High chemical compatibility
- Modular electrical interface
Specifications
- Interface Options
- Digital
- I2C-Bus
- RS485-Bus
- USB cable
- Analog
- Voltage output 0 to 10V
- Additional operation modes
- Digital
Additional Resources
Đã phát hành: 2020-02-10
| Đã cập nhật: 2024-12-10