Siemens SIRIUS ACT Pushbuttons & Indicator Lights

Siemens SIRIUS ACT Pushbuttons and Indicator Lights comprise a modular system of pushbuttons and indicator lights for front-plate mounting and rear-mounted electrical modules. Thanks to the SIRIUS ACT with PROFINET, commanding and signaling devices can be connected directly via PROFINET to the controller and HMI devices – including safety functions. Siemens SIRIUS ACT simplifies engineering and commissioning by the TIA Portal.

Features

  • Extensive portfolio
    • Communication-enabled thanks to direct interfacing to AS-Interface, IO-Link, or PROFINET
    • Customized variants, including special tumbler arrangements, labeling, and equipped enclosures
  • Diverse possible applications
    • National and international approvals
    • Many trade approvals
    • Global availability
  • Standards
    • IEC 60947-1
    • IEC 60947-5-1
    • IEC 60947-5-5 for EMERGENCY STOP devices

Videos

Đã phát hành: 2023-08-31 | Đã cập nhật: 2023-09-11