Signal Transformer / Bel HCTI High Current Toroidal Inductors

Signal Transformer / Bel HCTI High Current Toroidal Inductors are vertical PCB mounted and feature high-frequency magnetics with a broad inductance and current range. The inductors offer a distributed air gap for high energy storage and are self-shielding for low magnetic radiation. The components are highly efficient with reduced core loss. The HCTI inductors are ideal for SMPS energy storage inductors, EMI/RFI filtering inductors, and DC-DC converter chokes.

Features

  • Vertical PC mounting for board layout optimization
  • Wide range of inductance and current ratings
  • Distributed air gap for high energy storage
  • High-efficiency reduced core loss
  • Self-shielding for low magnetic radiation
  • High current carrying capability

Applications

  • SMPS energy storage inductors
  • EMI/RFI filtering inductors
  • DC-DC converter chokes

Specifications

  • -55°C to +105°C operating temperature range
  • Leads tinned to within 1/16 of an inch above the mounting plane
  • Lead length of 0.50"
  • RoHS compliant

Videos

Đã phát hành: 2017-07-13 | Đã cập nhật: 2022-07-11