Silicon Labs BB51-EK2700A & BB52-EK2701A Explorer Kits
Silicon Labs BB51-EK2700A and BB52-EK2701A Explorer Kits is an easy-to-use yet powerful development platform for the EFM8BB51 and EFM8BB52 Busy Bee Microcontrollers. The EFM8BB51 and EFM8BB52 offer high value by integrating advanced analog and communication peripherals into a small footprint, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB51 and EFM8BB52 MCUs are optimal for embedded applications.Silicon Labs BB51-EK2700A and BB52-EK2701A Explorer Kits each include a pre-installed EFMSBB51 or EFMSBB52 MCU, along with Qwiic and Click connectors for rapid prototyping. The Explorer Kits also provide a full-featured onboard debugger. All pins are brought out to enable quick development.
Features
- Small form factor PCB aligned with breadboard dimensions
- Onboard controller J-Link onboard debugger
- Virtual COM with hardware flow control
- User interface features
- lx button (with EM2wake-up)
- lx LED
- USB Micro-B connector for debug connection
- SLSDAC01A compatible Mini Simplicity Debug Connector with access to A EM, PTI, VCOM, and SWD
- Third-party add-on connectors
- mikroBus socket
- Qwiic connector
Board Layout
Block Diagram
Đã phát hành: 2021-09-27
| Đã cập nhật: 2022-03-11