Silicon Labs WGM160P Wi-Fi® Module

Silicon Labs WGM160P Wi-Fi® Module is an all-inclusive single-device wireless solution, integrating all of the necessary elements required for cloud-connected IoT Wi-Fi applications. The WGM160P Module includes an 802.11b/g/n radio, an integrated chip antenna, all certifications, a microcontroller, Wi-Fi and IP stacks, HTTP server, and multiple protocols, such as TCP and UDP. Co-existence with external 2.4GHz transceivers is also supported.

Silicon Labs WGM160P can concurrently act as a Wi-Fi client and a Wi-Fi access point, which is ideal for user-friendly device provisioning. WGM160P can natively host C-applications, removing the need for an external host controller. Alternatively, the WGM160P Module can run in Network Co-Processor (NCP) mode, leaving the complexity of TCP/IP networking to the module so that the customer's own host controller can be fully dedicated to processing application tasks. The WGM160P Module has highly flexible host and peripheral hardware interfaces for wide application use.

This Module also supports Gecko OS, a comprehensive software suite designed to simplify Wi-Fi, application, device management, and cloud connectivity development process.

Features

  • IEEE 802.11 b/g/n compliant
  • Optional integrated 2.4GHz antenna
  • 2x 2.4GHz antenna pads for full antenna diversity support
  • +16dBm TX power
  • -96dBm RX sensitivity
  • Up to 72.2Mbps bit rate
  • 32-bit Arm® Cortex-M4 CPU core
  • 2MB flash memory
  • 512kB RAM
  • Wi-Fi AP and STA concurrent modes
  • End-to-end security
  • Native C-application support
  • Gecko OS support
  • Certifications:
    • Wi-Fi Alliance
    • CE, FCC, IC, Telec, KC
    • RoHS/REACH compliant
    • Wi-Fi Alliance
  • Ultra low power consumption
  • 2.4V to 3.6V supply voltage
  • -40°C to +85°C temperature range
  • Compact 23.8mm x 14.2mm x 2.3mm module size

Block Diagram

Block Diagram - Silicon Labs WGM160P Wi-Fi® Module
Đã phát hành: 2019-02-11 | Đã cập nhật: 2023-12-22