Skyworks Solutions Inc. Si570 XO/Si571 VCXO Oscillators

Skyworks Solutions Inc. Si570 XO/Si571 VCXO Programmable Oscillators utilize the Skyworks advanced DSPLL® circuitry to provide a low-jitter clock that is programmable to any output frequency from 10MHz to 945MHz and select frequencies to 1400MHz with <1 ppb resolution. The Si570/Si571 is programmed via an I2C serial interface. The Si57x is unique in that it uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach enables the crystal resonator to provide exceptional frequency stability and reliability. Additionally, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Features

  • Any programmable output frequencies from 10MHz to 945MHz and select frequencies to 1.4GHz
  • I2C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5mm x 7mm package
  • Pb-free/RoHS-compliant
  • 1.8V, 2.5V, or 3.3V supply

Applications

  • SONET/SDH
  • xDSL
  • 10GbE LAN/WAN
  • ATE
  • High-performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

SI570 Block Diagram

Block Diagram - Skyworks Solutions Inc. Si570 XO/Si571 VCXO Oscillators

Si571 Block Diagram

Block Diagram - Skyworks Solutions Inc. Si570 XO/Si571 VCXO Oscillators
Đã phát hành: 2016-02-19 | Đã cập nhật: 2025-12-04