Silicon Labs BGM240S Modules

Silicon Labs BGM240S Modules are housed in a small form factor system-in-package (SiP) and optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32BG24. The device enables BLUETOOTH® Low Energy connectivity in a 7mm x 7mm form factor. The modules deliver excellent RF performance, energy efficiency, and Secure Vault® technology. The BGM240S is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools that enable fast market time.

The BGM240S is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools that enable fast market time.

Features

  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • 1536kB of flash and 256kB of RAM
  • High-performance radio with up to +10dBm output power
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 26 GPIO
  • Secure Vault™
  • Target applications include
    • Smart Home - gateways/hubs, sensors, switches, door locks, smart plugs
  • Protocol Stacks
    • BLE
    • Bluetooth Mesh
  • Regulatory Certifications
    • CE (EU)
    • UKCA (UK)
    • FCC (USA)
    • ISED (Canada)
    • MIC (Japan)
    • KC (South Korea)
Đã phát hành: 2022-12-14 | Đã cập nhật: 2024-01-25