Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs

Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs are Arm® Cortex®-M4 based 32-bit microcontrollers (MCUs). The EFM32GG11 provides robust security via a unique cryptographic hardware engine. The engine supports AES, ECC, SHA, and True Random Number Generator (TRNG). Features include an SD/MMC/SDIO controller, Octal/ Quad-SPI memory controller, 10/100 Ethernet MAC, and dual CAN bus controller.

These MCUs offer highly robust capacitive sensing, an enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. The EFM32GG11 features an ultra-low current active mode and short wake-up time from energy-saving modes. This makes the EFM32GG11 ideal for any battery-powered application and other systems requiring high performance and low energy consumption.

Features

  • ARM Cortex-M4 at 72MHz
  • Ultralow energy operation
    • 77μA/MHz in Energy Mode 0 (EM0)
    • 1.6μA EM2 Deep Sleep current (RTCC running with state and RAM retention)
  • Octal/Quad-SPI memory interface with XIP
  • SD/MMC/SDIO Host Controller
  • 10/100 Ethernet MAC with 802.3az EEE, IEEE1588
  • Dual CAN 2.0 Bus Controller
  • Crystal-free low-energy USB
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense
  • Footprint compatible with select EFM32 packages
  • 5V tolerant I/O

Applications

  • Smart energy meters
  • Industrial and factory automation
  • Home automation and security
  • Mid- and high-tier wearables
  • IoT devices

block diagram

Block Diagram - Silicon Labs EFM32GG11™ Giant Gecko Series 1 32-bit MCUs
Đã phát hành: 2018-04-04 | Đã cập nhật: 2025-08-07