Silicon Labs EFR32SG23 32-Bit Sub-GHz System-on-Chip (SoC)

Silicon Labs EFR32SG23 32-Bit Sub-GHz System-on-Chip (SoC) is optimized for Amazon's Sidewalk ecosystem. The high-performance device supports the Amazon Sidewalk sub-GHz FSK PHY for "beyond the fence" and Neighborhood Area Networks. The Silicon Labs EFR32SG23 single-die, multi-core solution provides industry-leading security, low power consumption with fast wakeup times, and an integrated power amplifier to enable the next level of secure connectivity for Amazon Sidewalk devices.

Features

  • Supports Amazon Sidewalk
  • Low-power sub-GHz FSK
  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • 512kB of flash and up to 64kB of RAM
  • Energy-efficient radio core with low active and sleep currents
  • Integrated PA with up to 20dBm
  • Secure Vault™ Mid and Secure Vault™ High
  • 5mm x 5mm QFN40
Đã phát hành: 2023-08-22 | Đã cập nhật: 2023-09-26