Silicon Labs EFR32FG28 BLUETOOTH® SoCs
Silicon Labs EFR32FG28 BLUETOOTH® SoCs are an ideal dual-band Sub-GHz + 2.4GHz BLE SoC solution for “Internet of Things” applications in smart homes, security, lighting, building automation,and metering. This dual-band solution combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLE radio for increased design flexibility. The EFR32FG28 also adds an AI/ML Hardware accelerator for more efficient and accurate calculations at the edge. With memory options up to 256kB of RAM and 1024 kB of Flash, the Silicon Labs EFR32FG28 is ideal for more resource-intensive applications and stacks like Wi-SUN and Amazon Sidewalk, allowing users to support more ecosystems with simpler hardware designs.Features
- 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
- Up to 1024kB of Flash and 256kB of RAM
- Low-power dual-band sub-GHz FSK +2.4GHz Bluetooth LE SoC
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 20dBm (sub-GHz) and 10dBm for BLE TX power
- Robust peripheral set and up to 49 GPIO
- SecureVault™
- 6x6 QFN48 and 8x8 QFN68 package options
Applications
- Smart agriculture
- Smart cities
- Amazon Sidewalk
- Home/building automation/security
- Street lighting
- Industrial automation
- Metering
Videos
Block Diagram
Đã phát hành: 2023-06-09
| Đã cập nhật: 2025-07-08