Silicon Labs PG28-PK2506A EFM32 MCU Pro Kit

Silicon Labs PG28-PK2506A EFM32 MCU Pro-Kit is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols and 2.4GHZ. The STK main board contains an onboard J-Link debugger and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware through an expansion header. The Silicon Labs PG28 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.

Features

  • Packet trace interface
  • Virtual COM port
  • SEGGER J-Link onboard debugger
  • USB connectivity
  • 7-Seg LCD
  • User LEDs/pushbuttons
  • Breakout pads for wireless SoC I/O
  • Coin cell battery support
  • Simplicity and debug connector
  • Temperature/humidity/LC sensors

Kit Contents

  • 1x BRD4002A wireless starter kit mainboard
  • 1x FG28-RB440xB 915MHz radio board
  • 1x 915MHz antenna
  • 1x flat cable
  • 1x 2xAA battery holder

Hardware Layout

Mechanical Drawing - Silicon Labs PG28-PK2506A EFM32 MCU Pro Kit

Block Diagram

Block Diagram - Silicon Labs PG28-PK2506A EFM32 MCU Pro Kit
Đã phát hành: 2023-08-22 | Đã cập nhật: 2024-03-05