Skyworks Solutions Inc. SI8380S-DC Daughter Card

Skyworks Solutions Inc. SI8380S-DC Daughter Card can evaluate the 8-channel Si8380S PLC input isolator with an SPI interface. Skyworks Solutions Inc. SI8380S-DC includes only the Si8380S daughter card, requiring the Si83xx SPI MB for operation. Control the system via the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC that interfaces with stack devices via USB. Each Si8380S daughter card features eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connectable with pluggable terminal blocks.

Features

  • Evaluate the 8-channel Si8380S PLC input isolator with an SPI interface
  • Control the system via the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC that interfaces with stack devices via USB
  • Skyworks SI8380S-DC includes only the Si8380S daughter card, requiring the Si83xx SPI MB for operation
  • Each Si8380S daughter card features eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connectable with pluggable terminal blocks
Đã phát hành: 2023-11-27 | Đã cập nhật: 2023-12-05