Silicon Labs SiWx917-DK2605A Wi-Fi® 6 & BLUETOOTH® LE Dev Kit
Silicon Labs SiWx917-DK2605A SiWx917 Wi-Fi® 6 and BLUETOOTH® LE Dev Kit is a compact yet feature-packed development platform for quickly testing, developing, and prototyping wireless IoT applications. The Silicon Labs SiWx917-DK2605A includes a wide range of sensors, various peripheral devices, and a Qwiic connector, allowing users to explore the endless world of SparkFun expansion hardware.Features
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB Flash, 8MB external PSRAM, 7x7 QFN, -40 to +85C
- Integrated on-board chip antenna
- RF front-end design based on external RF Switch and BPF, RF connector for conducted RF measurements
- On-board sensors
- Probe points for power measurements
- Qwiic connector for compatibility with SparkFun’s expansion hardware (sensors, cameras, LCD, etc.)
- USB port
- Board power
- Serial communication (ISP bootloader)
- On-board debugger
- SWD
- PTI
- VCOM
Kit Contents
- 1x BRD2605A SiWx917 Wi-Fi 6 and Bluetooth LE development kit
Hardware Layout
Đã phát hành: 2024-09-09
| Đã cập nhật: 2025-05-28