Silicon Labs Isolated-USB-EK Evaluation Kit

Silicon Labs Isolated-USB-EK Evaluation Kit is a demonstration and an evaluation platform for creating isolated USB solutions. This evaluation kit evaluates EFM32 and EFM8 MCU starter kits and simplifies the process of creating an isolated USB solution. The Isolated-USB-EK evaluation kit contains two isolators, a USB to UART bridge device, a 20-pin breakout header, and a micro USB port. Features include breakout points, loopback jumpers for easy evaluation, 2 x isolators, a transformer for easy power over isolation, and status LEDs.

Features

  • 2 x Isolators
  • Breakout points
  • Loopback jumpers for easy evaluation
  • Transformer for easy power over isolation
  • Status LEDs

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated ADC and DAC's
  • Isolated switch mode supplies
  • PLCs distributed control systems
  • Motor control
  • Power inverters
  • Communication systems
  • Hybrid electric vehicles
Đã phát hành: 2017-09-05 | Đã cập nhật: 2022-03-25