Silicon Labs Wi-SUN-PK6016A Pro Kit

Silicon Labs Wi-SUN-PK6016A Pro Kit is essential for expanding wireless connectivity capabilities. The Silicon Labs Wi-SUN-PK6016A comes with a BRD8016A Wireless Expansion Board, the central hub for connecting the BRD4270B Radio Board, and a Raspberry Pi (not included in the kit). The primary function of the wireless expansion board is to act as a Raspberry Pi HAT, allowing for seamless communication between the radio board and the Raspberry Pi. The kit includes a dual-row female socket and a 0.1" pitch connector, which must be soldered.

Features

  • Essential tool for expanding wireless connectivity capabilities
  • BRD8016A Wireless Expansion Board to enable connection to Raspberry Pi or other MCU STKs
  • BRD4270B Radio Board for wireless connectivity
  • Dual-row female socket, 0.1" pitch connector for soldering

Applications

  • Internet of Things (IoT) connectivity
  • Wireless sensor networks
  • Smart home automation
  • Remote monitoring and control systems
  • Wireless data acquisition and transmission
  • Industrial automation
  • Agricultural monitoring and control systems
  • Environmental monitoring and control systems
  • Fleet management and vehicle tracking
  • Wireless metering and energy management

Kit Contents

  • 3x BRD4002A Wireless Pro Kit Mainboard
  • 3x BRD4270B EFR32FG25 902-928MHz 16dBm Radio Board
  • 1x BRD8016A Wireless Expansion Board
  • 3x 915MHz dipole antenna (Chilisin BTEA0019130G9R2A01)
  • 1x flat cable 10p 150mm
  • 1x 40-pin connector

Connector Layout

Silicon Labs Wi-SUN-PK6016A Pro Kit
Đã phát hành: 2023-02-07 | Đã cập nhật: 2023-02-09