Silicon Labs EFR32xG24 Channel-Sounding Pro Kit
Silicon Labs EFR32xG24 Channel-Sounding Pro Kit includes two dipole antennas and two radio boards that provide a complete reference design for the EFR32xG24 wireless SoC. This kit supports the radio board based on the EFR32xG24 2.4GHz +10dBm wireless SoC, channel-sounding RF reference design. Additional features include an advanced energy monitor (AEM), packet trace interface (PTI), a virtual COM port, and a SEGGER J-link onboard debugger. Silicon Labs EFR32xG24 Kit offers all the necessary tools for developing channel-sounding applications and other high-volume, scalable 2.4GHz wireless IoT solutions.Features
- Advanced energy monitor
- Packet trace interface
- Logic analyzer (BRD4002A only)
- Virtual COM port
- SEGGER J-link onboard debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low-power 128x128 pixel memory LCDTFT
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
Kit Contents
- 2x BRD4002A wireless pro kit mainboard
- 2x BRD4198A channel sounding radio board
- 2x sleeve dipole antenna
Đã phát hành: 2024-09-06
| Đã cập nhật: 2025-05-12