Silicon Labs EFR32MG1 Mighty Gecko Wireless SoCs
Silicon Labs EFR32MG1 Mighty Gecko Wireless System-On-Chip (SoC) devices combine an energy-friendly MCU with a highly integrated radio transceiver capable of supporting Thread, ZigBee, BLUETOOTH Smart®, or proprietary short-range wireless protocols. Silicon Labs EFR32MG1 Internet of Things (IoT) SoC offers industry-leading energy efficiency, a scalable power amplifier, ultra-fast wakeup times, an integrated balun, and no-compromise MCU features.Features
- 32-bit Arm Cortex®-M4 core with 40MHz maximum operating frequency
- 256kB of Flash and 32kB of RAM
- Supports Zigbee, Thread, and BLUETOOTH Low Energy
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Autonomous Hardware Crypto Accelerator and Random Number Generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 31 GPIO
Applications
- Connected home
- Lighting
- Health and wellness
- Metering
- Building automation and security
Block Diagram
Additional Resources
Đã phát hành: 2016-02-03
| Đã cập nhật: 2025-08-06