Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs
Silicon Labs EFR32MG12 Mighty Gecko Wireless SoCs are ideal for enabling energy-friendly multi-protocol, multi-band networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, and no-compromise MCU features. Typical applications include IoT multi-protocol devices, connected home, lighting, health and wellness, metering, home, and building automation, and security.Features
- 32-bit ARM® Cortex®-M4 core with 40MHz maximum operating frequency
- Up to 1MB of flash and 256kB of RAM
- Pin-compatible with EFR32MG1 QFN48 devices (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System, Low-Energy Sensor Interface & Multichannel Capacitive Sense Interface
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Integrated PA with up to 19.5dBm transmit power for 2.4GHz and 20dBm for Sub-GHz radios
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 65 GPIO
Applications
- IoT Multi-Protocol Devices
- Connected Home
- Lighting
- Health and Wellness
- Metering
- Home and Building Automation and Security
Additional Resources
Block Diagram
Đã phát hành: 2017-04-04
| Đã cập nhật: 2022-03-17