Silvertel Ag6810 Power Sourcing Equipment Modules
Silvertel Ag6810 Power Sourcing Equipment (PSE) Modules are single- or dual-channel PSE modules designed for use in Power over Ethernet (PoE) applications with a wide range of power levels. Those power levels include 15.4W (IEEE802.3af), 30W (IEEE802.3at), and up to 95W (IEEE802.3bt). The Ag6810 is aimed at a wide range of applications requiring PSE functionality, such as Internet Protocol (IP) Cameras, audio-visual (AV) distribution, the Internet of Things (IoT), home networking, and industrial Ethernet. Silvertel Ag6810 is a self-contained module that requires only a single supply voltage and a few external components to provide a simple and cost-effective PSE application.Features
- Type 4 PSE (PoE++) with up to 95W output
- Configuration
- Single-port Type 2, 3, or 4 output
- Dual-port Type 1 or 2
- IEEE802.3bt compliant, for use with IEEE802.3bt/at/af PoE devices
- 28mm x 18mm x 5mm SMT package
- Single power rail feed
- Cost-effective
- Minimal external components required
- Over-current and short-circuit protection
- Output disable
- Industrial temperature range
- Silvertel "design-in" assistance
Applications
- IoT
- Industrial IoT (IIOT)
- Industrial Ethernet
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Professional audio-visual equipment
- Media converters
- Range extenders
- Security equipment
- Hubs
- Gateways
- Routers and access points
- Audio-visual connected devices
Block Diagram
Connection Diagram
Pin Descriptions
Đã phát hành: 2025-02-26
| Đã cập nhật: 2025-08-26