Silvertel EvalAgSil SIL Module Evaluation Board

Silvertel EvalAgSil Single-In-Line (SIL) Module Evaluation Board is designed to assist with evaluating Silvertel SIL format powered device modules in an application. Silvertel EvalAgSil Eval Board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The board is made to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan Power Sourcing Equipment (PSE) or PoE-enabled switch connected to J100, onto the system connected to J101.

Features

  • Designed to handle 10/100/1000/10GBASE-T Ethernet data rates
  • Assists with evaluating Silvertel SIL format modules in an application
  • Designed to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan PSE or PoE-enabled switch connected to J100, onto the system connected to J101

Kit Contents

  • EvalAgSil Evaluation Board
  • Bridge rectifier module
  • Schottky bridge rectifier module
  • Ideal bridge rectifier module

Board Layout

Chart - Silvertel EvalAgSil SIL Module Evaluation Board

Basic Test Set-Up

Chart - Silvertel EvalAgSil SIL Module Evaluation Board
Đã phát hành: 2021-02-05 | Đã cập nhật: 2022-03-11