Siretta Tango 57 7-in-1 MIMO Antennas
Siretta Tango 57 7-in-1 MIMO Antennas are high-performance antennas that cover 617MHz to 6000MHz for global cellular compatibility. These antennas support 5G NR / 4G LTE / 3G UMTS bands and Wi-Fi® 7 (2.4GHz, 5GHz, and 6GHz bands). The Tango 57 antennas offer excellent, high-efficiency omnidirectional radiation patterns. These antennas feature 50Ω impedance, vertical polarization, SMA male/RP-SMA male connectors, and through-hole/screw mount mounting method. The Tango 57 antennas are IP68 rated for waterproof and dustproof protection. These antennas are ideal for IoT/M2M, smart utilities, transportation, marine, and agricultural applications.
Features
- Supports 5G NR / 4G LTE / 3G UMTS bands
- Covers 617MHz to 6000MHz for global cellular compatibility
- 50Ω impedance
- Vertical polarization
- Supports Wi-Fi® 7 (2.4GHz, 5GHz, and 6GHz bands)
- GNSS support for GPS band L1
- SMA male/RP-SMA male connectors
- Through-hole/screw mount mounting method
- High-efficiency omnidirectional radiation patterns
- IP68 rated for waterproof and dustproof protection
- Compact low-profile puck design for easy installation
- High isolation between antennas to maintain signal integrity
Applications
- IoT/M2M
- Smart utilities
- Transportation
- Marine
- Agriculture
Spectrum Coverage (5G/4G Ports)
Spectrum Coverage (Wi-Fi Ports)
Đã phát hành: 2025-05-09
| Đã cập nhật: 2026-01-21