Skyworks Solutions Inc. Si3404 Power Over Ethernet (PoE) Device

Skyworks Solutions Inc. Si3404 Power Over Ethernet (PoE) Powered Device (PD) is a highly integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. Skyworks Si3404 integrates all power management and control functions required in a Power-over-Ethernet application. The Si3404 PD converts the high voltage supplied over a 10/100/1000BASE-T Ethernet connection to a regulated, low-voltage output supply. The optimized architecture of this device minimizes the solution footprint and external BOM (Bill of Materials) cost and enables the use of low-cost external components while maintaining high performance.

The Si3404 integrates a transient surge suppressor. The switching power FET and all associated functions are also integrated. The Si3404 supports Isolated Flyback, Non-Isolated Flyback, and Buck Converter Topologies. The switching frequency for the regulator is tunable with a simple external resistor value to help avoid unwanted harmonics for better emissions control.

The Si3404 PD fully supports the IEEE 802.3at specification for Type 1, single-event classification. Standard external resistors provide the proper IEEE 802.3 signatures for the detection function and programming of the classification mode. Internal startup circuits ensure well-controlled soft-start initial operation of both the hot swap switch and the voltage regulator.

The Si3404 PoE PD is offered in a low-profile, 20-pin, 4mm x 4mm QFN package, ideal for space-constrained applications.

Features

  • Type 1 (PoE) power
  • IEEE 802.3at Type 1 compliance
  • Current mode DC-DC converter
  • Tunable switching frequency
  • Transformer bias winding support
  • Auxiliary adapter support
  • Integrated hot swap FET and switching FET
  • 120V Absolute Max voltage performance
  • Wide -40°C to +85°C temperature range
  • Compact 4mm x 4mm QFN Package
  • Pb-free; ROHS-compliant

Applications

  • Voice over IP (VoIP) devices
  • Wireless access points
  • Security and surveillance IP cameras
  • Point-of-sale terminals
  • Internet appliances
  • Network devices

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si3404 Power Over Ethernet (PoE) Device
Đã phát hành: 2018-03-28 | Đã cập nhật: 2022-10-03