Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers
Skyworks Solutions Inc. Si5332x Low-Jitter LVPECL Fanout Clock Buffers have up to 10 LVPECL outputs from any-format input and a wide frequency range. The Si5332x is ideal for clock/data distribution and redundant clocking applications. These devices feature typical ultra-low jitter characteristics of 50fs and operate over a wide frequency range from dc to 725/1250MHz. Built-in LDOs deliver high PSRR performance and reduce the need for external components, simplifying low-jitter clock distribution in noisy environments.Features
- 50fs rms ultra-low additive jitter
- Built-in LDOs for high PSRR performance
- Up to 10 LVPECL outputs
- Any-format inputs (LVPECL, low-power LVPECL, LVDS, CML, HCSL, LVCMOS)
- DC to 1250MHz wide frequency range
- Output enable option
- Multiple configuration options
- Dual bank option
- 2:1 input mux operation
- RoHS compliant, Pb-free
- -40°C to +85°C temperature range
Block Diagram
Đã phát hành: 2022-05-16
| Đã cập nhật: 2022-06-02