Skyworks Solutions Inc. Si82xx-KIT ISOdriver Evaluation Kit
Skyworks Solutions Si82xx-KIT ISO Driver Evaluation Kit provides a platform for evaluating several different isolated gate driver products. The board is intended to simplify basic functional testing and engineering validation of the Skyworks Si822x/3x ISOdriver devices. For each device, unique power and ground screw terminals are available for connection with the user’s evaluation system. The high side driver has a bootstrap circuit available as a jumper option. Also, accommodation is made for user-installed power transistors and gate resistors.Kit Contents
- Si82xx-EVB evaluation board
- Si8220, opto-input, 2.5A, 5kV ISOdriver
- Si8233, 2-input, 4A, 5kV high side/low side ISOdriver
- Si8234, PWM-input, 4A, 5kV high side/low side ISOdriver
- Si8235, 2-input, 4A, 5kV dual ISOdriver
Đã phát hành: 2019-10-03
| Đã cập nhật: 2024-02-08