Skyworks Solutions Inc. SKY66113-11 RF Front-End Module
Skyworks Solutions SKY66113-11 RF Front-End Module (FEM) features a Low-Noise Amplifier (LNA) and transmit bypass path. This high-gain, high-performance, fully integrated RF FEM has digital controls compatible with 1.6V to 3.6V CMOS levels. The SKY66113-11 Module is designed for BLUETOOTH® Low Energy/Bluetooth Smart, 802.15.4, Thread, and ZigBee® applications. The SKY66113-11 FEM comes in a small 16-pin, 2.4mm x 2.4mm Multi-Chip Module (MCM) package, ideal for space-constrained designs. This FEM can be used for smart thermostats, in-home appliances, beacons, gateways, sensors, and wearable devices.Features
- Transmit bypass function
- Integrated LNA with 12dB gain
- 2dB typical low noise figure
- Single-ended transmit/receive interface
- Fast switch on/off time is < 2μs
- Supply range is 1.7V to 3.6V
- Sleep mode current is < 1μA typical
- No external bias resistor is required
Specifications
- 2.4 - 2.5GHz RF frequency range
- 11dB (typical) Rx gain
- 0.025dB (typical) Rx Noise Figure
- 1.7V to 3.6V supply voltage range
Block Diagram
Videos
Additional Resources
Đã phát hành: 2017-05-31
| Đã cập nhật: 2022-03-29