Skyworks Solutions Inc. SKY66319-11 High-Efficiency Power Amplifier
Skyworks Solutions Inc. SKY66319-11 High-Efficiency Power Amplifier offers wide instantaneous bandwidth in a fully input/output matched power amplifier (PA) with high gain and linearity. The SKY66319-11 High-Efficiency Power Amplifier is designed for 5G and TDD 4G LTE systems operating from 4400MHz to 5000MHz. The active biasing circuitry is integrated to compensate for PA performance over temperature, voltage, and process variation.The Skyworks SKY66319-11 High-Efficiency Power Amplifier is offered in a compact 16-pin, 5.0mm x 5.0mm package. This device is part of a high-efficiency, pin-to-pin compatible PA family supporting major 3GPP bands.
Features
- 4400MHz to 5000MHz frequency range
- Wide 100MHz instantaneous signal bandwidth
- High-efficiency
- High linearity: 3GPP Compliant with 100MHz 5G, 8.5dB PAR signal
- High gain
- Excellent input and output return loss to 50Ω system
- Integrated active bias performance compensated over temp
- Integrated active bias circuitry to compensate for temperature, voltage, and process variation
- Single 5.0V supply voltage
- Pin-to-pin compatible PA family supporting major 3GPP bands
- Compact (16-pin, 5.0mm x 5.0mm x 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- Enterprise small cell and massive MIMO
- Driver amplifier for micro base stations and macro base stations
- Supports 5G Band n79
Block Diagram
Đã phát hành: 2021-05-26
| Đã cập nhật: 2022-03-11