Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier
Skyworks Solutions Inc. SKY67180-306LF Low-Noise Amplifier (LNA) is a two-stage LNA with an active bias and high-linearity performance. The front end of the device provides an ultra-low Noise Figure (NF) while the output stage provides high-gain, linearity, and efficiency. The SKY67180-306LF amplifier features a low quiescent current of 125mA and comes in a 4mm x 4mm, 16-pin small QFN Pb-free package. This amplifier is ideally used in S and C band ultra-low noise receivers, LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations, cellular repeaters, and high-temperature applications.Features
- Active bias and high-linearity performance
- 125mA low quiescent current
- Ultra-low reference design of 0.8dB NF @ 3.5GHz
- High-gain of 31dB (typical) @ 3.5GHz
- Stage 1 and 2 adjustable current
- Small QFN (16-pin, 4mm x 4mm) Pb-free package (MSL1, 260°C per JEDEC J-STD-020)
Applications
- LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations
- S and C band ultra-low-noise receivers
- Cellular repeaters, small-cell, macro-cell, DAS, and RRH/RRUs
- High-temperature applications to 105°C
Block Diagram
Mechanical Diagram
Đã phát hành: 2020-06-09
| Đã cập nhật: 2022-03-11