Skyworks Solutions Inc. SKY85726-11 5GHz WLAN Front-End Module

Skyworks Solutions Inc. SKY85726-11 5GHz WLAN Front-End Module (FEM) is a highly integrated device optimized for mobile and portable Wi-Fi® 6 (IEEE 802.11ax) applications. The SKY85726-11 combines a Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a Low-Noise Amplifier (LNA) with bypass, and a Power Amplifier (PA) into a single compact device. 

The built-in LNA and PA of the SKY85726-11 offer disable functions, which ensure low leakage current in off mode. An integrated logarithmic power detector provides closed-loop power control within the system.

The Skyworks Solutions Inc. SKY85726-11 FEM device is offered in a 16-pin Quad Flat No-Lead (QFN) lead and halogen-free Skyworks Green package.

Features

  • Integrated 802.11ax 1024 QAM, 5GHz PA, LNA with bypass, and T/R switch
  • 5.15GHz to 5.925GHz frequency range
  • Fully matched input and output
  • Integrated logarithmic power detector and directional coupler
  • 32dB transmit gain
  • 13dB receive gain
  • Output power
    • MCS11, +16dBm, -43dB EVM
    • MCS9, +20dBm, -35dB EVM
    • MCS7, +21dBm, -30dB EVM
  • QFN-16 package type
  • 3mm x 3mm package dimensions

Applications

  • 802.11ax (Wi-Fi 6) networking and personal computing systems
  • PC cards, PCMCIA cards, mini-cards, and half mini-cards
  • WLAN-enabled wireless video systems
  • IoT devices

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY85726-11 5GHz WLAN Front-End Module
Đã phát hành: 2019-05-01 | Đã cập nhật: 2024-01-18