Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies

Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. Advanced Energy / SL Power GB130Q features a screwless design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This quad output open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GB130Q serves a variety of medical, test and measurement, and critical industrial applications.

Features

  • Digital control and monitoring for more precise in-system operation
  • Screw-less design with no top side heatsink allows for a more automated assembly, increasing reliability and cost-effectiveness
  • Enhanced performance allows easy system integration
  • Class B EMI with 6dB (cond.) and 3dB (rad.) margin
  • Medical 4th Edition/Heavy Industrial levels of EMC performance
  • Common mode noise attenuation
  • Approved to Industrial/ITE (IEC/UL62368) and Medical (IEC/UL60601-1, 3rd Ed) standards
  • >7-year (min) e-cap life
  • 130W quad output power in 3" x 5" open-frame form factor

Applications

  • Medical
    • Robotic surgical
    • Bone saws
    • Patient monitors
    • Home dialysis
    • Cardiac monitors
    • Glucose meters
    • Portable ultrasound
  • Test and measurement
    • Oscilloscopes
    • Rheometers
    • Hardness testers
    • Gas analyzers
    • In-circuit board testers
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography
  • Critical industrial
    • Factory automation
    • Industrial robotics
    • Laser cutting
    • Laser measurement
    • Industrial ultrasound
    • Conveyor systems
    • UV-LED curing/sanitizing
    • Optical inspection
Đã phát hành: 2019-07-08 | Đã cập nhật: 2024-06-11