Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies

Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies are 150W or 240W supplies with incremental power levels from 10W to 240W. Single output models meet IEC60601-1-2 4th Edition EMC requirements and feature 2x Means of Patient Protection (MOPP). These power supplies leverage 7-year electrolytic capacitors and deliver over 88% efficiency in small, rugged form factors. All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-1 3rd Edition.

Features

  • ME150
    • Compact 6.5" x 2.8" x 1.5" size
    • Approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels satisfying the 2x MOPP requirements
    • No load input power
    • Up to 150W of AC-DC power
    • Meets EN55011/CISPR11, FCC part 15.109 Class B conducted and radiated emissions with a 6db margin
    • >3M-hours MTBF
    • 3-year warranty
    • Meets UL/EN/IEC60601-1-2, 4th Edition for EMC
    • Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 requirements
    • Average efficiency
    • Universal 85VAC to 264VAC input range
    • E-cap life of >10 years
    • IP22 rated
    • RoHS compliant
  • ME240
    • Meets UL/EN/IEC60601-1-2 4th Edition for EMC
    • IP22 rated
    • Up to 240W of AC-DC power
    • 3-year warranty
    • Universal 90VAC to 264VAC input range
    • Desktop style package
    • E-cap life of >7 years
    • Meets DoE Efficiency Level VI requirements
      • No-load input power
      • Average efficiency
    • Meets EN55011/CISPR11, FCC Part 15.109 Class B conducted and radiated emissions with a 6db margin
    • Approved to EN/IEC/UL60601-1 3rd Edition with isolation levels that satisfy the 2x MOPP requirements
    • RoHS compliant

Applications

  • LED lighting for heat therapy
  • Chemical therapy analyzer
  • Sterilizers
  • Mass analyzers
  • Dialysis equipment
  • Infusion pump
  • Cauterizer device
  • ICU monitor systems
  • Pulse oximeter
  • Surgical equipment
  • Imaging
Đã phát hành: 2018-06-11 | Đã cập nhật: 2024-06-11