Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies
Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.Features
- Up to 425W of air-cooled power and 300W with convection
- 3.3” x 6.2” x 1.62” package
- 90VAC to 264VAC universal input range
- 5V standby output at 2A
- 12V fan output
- Inhibit, power fail, DC ok signals, and remote sense
- Approved to CSA/EN/IEC/UL60601-1, 3rd edition 2 MOPP isolation
- Meets EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications
- 88% efficiency (typical)
- 3-year warranty
- RoHS compliant
Specifications
- Output current
- 3.8A to 22.0A with convection
- 6.5A to 32.2A with 200LFM air
- 75KHz typical output switching frequency
- 120mVpk-pk to 480mVpk-pk ripple and noise
- 3% regulation
- 130% to 170% OCP threshold at full load
- 110% to 130% OVP threshold
- Input current
- 115VAC at 5.2A
- 230VAC at 2.5A
- Temperature ranges
- -10°C to +70°C operating
- -40°C to +85°C storage
Đã phát hành: 2016-06-27
| Đã cập nhật: 2024-06-11