SolaHD SBE Encapsulated Industrial Control Transformers
SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.Features
- 50VA to 1000VA rating and 50Hz/60Hz frequency that is suitable for worldwide applications
- Interleaved copper windings reduce I2R losses and maximize efficiency
- 55°C rise and 105°C insulation system to minimize heat
- Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
- Meet or exceed NEMA Standard ST-1 and ANSI C89.1 for load inrush capability
- Integrally molded and flame retardant (IEC 707/ISO Class 1210) terminal blocks
- Heavy gauge steel mounting plate
- Mounting dimensions are compatible with similar control transformers
- Secondary fuse holders (FB2X) included for 13/32 x 1½ cartridges (fuses not included)
- Factory-installed fuse holders are available
Mechanical Drawing
Đã phát hành: 2012-05-17
| Đã cập nhật: 2022-03-11