Solidigm D7-P5520 & D7-P5620 Solid State Drives (SSDs)
Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.Features
- PCIe VDM support through MCTP, enhanced SMART monitoring, support for cloud C0 log page, and NVM Express (NVMe) MI 1.1
- Variable sector size
- Drive and data security — OPAL 2.0, configurable namespace locking, sanitizing, secure erase
- Scatter gathers a list with dataset management
- Improved telemetry logs
- Dynamic multiple namespaces
- Device self-test
Applications
- Cloud computing
- Enterprise computing
- Accelerating compute and storage workloads
- 1U and 2U server configurations
Block Diagram
Đã phát hành: 2023-03-14
| Đã cập nhật: 2024-10-15