SOURIAU Trim Trio UTOW Connectors

Souriau Trim Trio UTOW High Density, Metal Circular Connectors are suitable for EMC requirements and have the same panel cut-out dimensions as the MIL-DTL-26482 series I. The rugged circular connectors are available in 8 shell sizes and 8 high-density insert arrangements. The UTOW series is available in 2 levels of water protection and 2 levels of salt spray.

Features

  • IP68/69K dynamic rated
  • EMI shielded
  • 1/3 bayonet coupling
  • Mixed power and signal layouts

Applications

  • Energy and power
  • Off-road, mining, and railway
  • Building automation and control
  • Instrumentation and measurement
  • Data infrastructure
  • Stage lights

Specifications

  • -40°C to +105°C operating temperature range
  • 65dB at 100MHz shielding effectiveness
  • 500 matings and unmatings durability per MIL-C-26482
  • Salt spray
    • 48h (standard version)
    • 96h (black anodized coupling ring)
Đã phát hành: 2014-10-16 | Đã cập nhật: 2022-03-11