SparkFun Alchitry Au (Gold) FPGA Development Board

SparkFun Alchitry Au (Gold) FPGA Development Board features a Xilinx Artix 7 XC7A35T-1C FPGA with more than 33,000 logic cells and 256MB of DDR3 RAM. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The Au offers 102 3.3V logic-level IO pins, 20 of which can be switched to 1.8V. The device also includes nine differential analog inputs, eight general purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Au is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.

Features

  • FPGA Xilinx Artix 7 XC7A35T-1C
  • 33,000 logic cells and 256MB of DDR3 RAM
  • 256MB DDR3 RAM
  • 102x I/O pins (3.3V logic level, 20 of then can be switched to 1.8V for Low Voltage Differential Signaling)
  • 9x differential analog inputs (1x dedicated, 8x mixed with digital IO)
  • USB-C to configure and power the board
  • 8x general-purpose LEDs
  • 1x button (typically used as a reset)
  • 100MHz onboard clock (can be multiplied internally by the FPGA)
  • Powered with 5V through USB-C port, 0.1" holes, or headers
  • USB-to-serial interface for data transfer (up to 12Mbaud)
  • 65mm x 45mm dimensions
  • 0°C to +60°C operating temperature range

Videos

Đã phát hành: 2020-01-15 | Đã cập nhật: 2022-03-11