SparkFun LilyPad Arduino USB ATmega32U4 Board
SparkFun LilyPad Arduino USB ATmega32U4 Board is an updated simple board that features the ATMega32U4. A micro-USB cable is needed to program the LilyPad USB since the IC has built-in USB support. SparkFun LilyPad USB is also officially supported in the Arduino IDE as of version 1.0.2.This board operates at 3.3V and features a JST socket to directly connect a Li-Po battery for power. An on-board power switch allows you to turn it off. These boards were designed to streamline sewable projects by keeping things simple. You get more room to work while eliminating the need to sew a power supply. The LiPo battery is even rechargeable through the board, no more special external LiPo chargers required.
Features
- ATmega32U4 board with the Arduino bootloader
- 50mm outer diameter
- 0.8mm thin PCB
Additional Resources
Đã phát hành: 2019-08-19
| Đã cập nhật: 2023-08-07