SparkFun SEN-15219 Pulse Oximeter & Heart Rate Sensor
SparkFun SEN-15219 Pulse Oximeter and Heart Rate Sensor is an I2C-based biometric sensor that utilizes the MAX32664 sensor hub and MAX30101 heart rate module. The MAX30101 senses the light absorbed with its photodetectors through a process called photoplethysmography. This data is passed onto and analyzed by the MAX32664 biometric sensor hub, which applies its algorithms to determine heart rate and blood oxygen saturation. The SEN-15219 sensor includes a Cortex®-M4 processor that handles all algorithmic calculations, digital filtering, pressure/position compensation, advanced R-wave detection, and automatic gain control.Features
- MAX30101 and MAX32664 sensor and sensor hub
- Qwiic connectors for power and I2C interface
- I2C address
- MAX30101 Pulse Oximeter and Heart-Rate Sensor
- Heart-rate monitor and pulse oximeter sensor in LED reflective solution
- Integrated cover glass for optimal and robust performance
- Ultra-low-power operation for mobile devices
- Fast data output capability
- Robust motion artifact resilience
- MAX32664 Ultra-Low Power Biometric Sensor Hub
- Biometric sensor hub solution
- Finger-Based algorithms measure pulse heart rate and Pulse Blood Oxygenation Saturation (SpO2)
- Both raw and processed data
- Basic peripheral mix optimizes size and performance
Board Dimensions
Videos
Đã phát hành: 2019-09-26
| Đã cập nhật: 2023-07-31