SparkFun Qwiic Shield for Teensy

SparkFun Qwiic Shield for Teensy provides a quick and easy way to enter the Qwiic ecosystem with Teensy boards. This shield is sized to work with the footprint of Teensy 4.0, Teensy 3.2, and Teensy LC. The Qwiic shield connects the I2C bus (GND, 3.3V, SDA, and SCL) on the Teensy to four Qwiic connectors (two horizontally and two vertically mounted). This shield comes with the Teensy header kit, and the headers need to be soldered to the shield. The SparkFun Qwiic Shield features the PROG button with satisfying tactile feedback.

Features

  • Quick and easy way to enter into the Qwiic ecosystem with Teensy boards
  • Teensy 4.0, 3.2, or LC footprint compatible
  • 4 x Qwiic connection ports
  • PROG button with satisfying tactile feedback
  • I2C jumper
  • 3.3V and GND buses

Dimensional Diagram

Mechanical Drawing - SparkFun Qwiic Shield for Teensy

Videos

Đã phát hành: 2020-11-03 | Đã cập nhật: 2025-01-15