SparkFun Qwiic Distance Sensor Breakout Board (SEN-14722)
SparkFun Qwiic Distance Sensor Breakout Board (SEN-14722) utilizes a VL53L1X Time of Flight (ToF) sensor module that gives accurate measurements at long ranges. The SEN-14722 board employs communication via I2C and utilizes a handy Qwiic system that requires no soldering for connection with the rest of the system. This breakout board also incorporates 0.1" spaced pins to use a breadboard. The SEN-14722 board comes with a field of view of 15° to 27° and a read rate of up to 50Hz. This breakout board operates within a 2.6V to 3.5V supply voltage range.The VL53L1X ToF sensor uses a Vertical Cavity Surface Emitting Laser (VCSEL) that emits an IR laser to time the reflection to the target. This VL53L1X sensor measures the distance to an object from 40mm to 4m away with millimeter resolution. The VL53L1X ToF sensor features 1mm precision with an accuracy of around ±5mm and a minimum read distance of 4cm.
Features
- Utilizes a VL53L1X ToF distance sensor
- Communication exclusively via I2C
- 0 x 52 I2C address
- Qwiic system enables no soldering
- 0.1" spaced pins
- 20mW power consumption at 10Hz
- Approximately 40mm to 4000mm measurement range
- ±1mm resolution
- Class 1, 940nm VCSEL light source
- 15° to 27° field of view
- 2.6V to 3.5V supply voltage range
- Up to 50Hz read rate
Videos
Board Layout
Working Demonstration
Additional Resources
Đã phát hành: 2018-07-24
| Đã cập nhật: 2023-01-04