SparkFun Teensy 4.0 Development Board

SparkFun Teensy 4.0 Development Board is designed to evaluate the NXP IMXRT1062 chip and features an Arm® Cortex®-M7 processor. This development board consumes 100mA and offers dynamic clock scaling support, power on/off management, RTC for date/time, and can be overclocked above 600MHz. The teensy 4.0 board consists of 1024K RAM, 2048K flash, 2 USB ports, 3 CAN bus, 3 I2C ports, 2 I2S ports, and 1 S/PDIF port. SparkFun Teensy 4.0 includes 32 DMA pins, a programmable FlexIO, and a pixel processing pipeline.

Features

  • Arm Cortex-M7 at 600MHz
  • 1024K RAM 
  • 2048K Flash
  • 2 USB ports, both 480MBit/sec
  • 3 CAN Bus
  • 2 I2S Digital Audio
  • 1 S/PDIF Digital Audio
  • 1 SDIO (4 bit) native SD
  • 3 SPI, all with 16 word FIFO
  • 3 I2C, all with 4 byte FIFO
  • 7 Serial, all with 4 byte FIFO
  • 32 general purpose DMA channels
  • 31 PWM pins
  • 40 digital pins, all interrupt capable
  • 14 analog pins, 2 ADCs on chip
  • Cryptographic Acceleration
  • Random Number Generator
  • RTC for date/time
  • Programmable FlexIO
  • Pixel Processing Pipeline
  • Peripheral cross triggering
  • Power On/Off management

Videos

Pin Diagrams

Đã phát hành: 2019-10-29 | Đã cập nhật: 2024-11-08