STMicroelectronics EVSPIN948 Motor Driver Expansion Board

STMicroelectronics EVSPIN948 Motor Driver Expansion Board is a dual-brushed DC motor driver board based on the STSPIN948. It provides an affordable, easy-to-use solution for implementing brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single brushed DC motor driver with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The STMicroelectronics EVSPIN948 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.

Features

  • Voltage range from 5V to 58V
  • Phase current up to 5ARMS
  • Adjustable output slew rate
  • Five different driving modes
  • Current limiter with adjustable off-time
  • Two integrated amplifiers with fixed gain
  • A complete protection set, including overcurrent, undervoltage lockout, and thermal shutdown
  • Compatible with Arduino® UNO R3 connector and STM32 Nucleo boards

Videos

Đã phát hành: 2023-07-20 | Đã cập nhật: 2023-12-21